Technical Document
Specifications
Brand
MennekesVoltage Rating
400V
Current Rating
16A
Number of Poles
3+E
Number of Sockets
1
Switched
Yes
International Protection Rating
IP67
Colour
Red
Interlocked Socket
Yes
Height
364mm
Width
134mm
Depth
162mm
Dimensions W x H x D
134 x 364 x 162mm
Trip Speed
40ms
Trip Current
30mA
Material
PC
You may be interested in
Scame, ADVANCE 2 IP67 Red Wall Mount 3P + E RCD Industrial Power Connector Socket, Rated At 16A, 415 VBrand: Scame
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Mennekes 16A Red 3+E Pole PC Industrial Power Socket, 400V, IP67
1
P.O.A.
Mennekes 16A Red 3+E Pole PC Industrial Power Socket, 400V, IP67
Stock information temporarily unavailable.
1
You may be interested in
Scame, ADVANCE 2 IP67 Red Wall Mount 3P + E RCD Industrial Power Connector Socket, Rated At 16A, 415 VBrand: Scame
P.O.A.Each (Exc. Vat)
Technical Document
Specifications
Brand
MennekesVoltage Rating
400V
Current Rating
16A
Number of Poles
3+E
Number of Sockets
1
Switched
Yes
International Protection Rating
IP67
Colour
Red
Interlocked Socket
Yes
Height
364mm
Width
134mm
Depth
162mm
Dimensions W x H x D
134 x 364 x 162mm
Trip Speed
40ms
Trip Current
30mA
Material
PC
You may be interested in
Scame, ADVANCE 2 IP67 Red Wall Mount 3P + E RCD Industrial Power Connector Socket, Rated At 16A, 415 VBrand: Scame
P.O.A.Each (Exc. Vat)