Mersen 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, N, 690V ac

RS Stock No.: 376-9011Brand: MersenManufacturers Part No.: K331094F
brand-logo
View all in Fuse Holders

Technical Document

Specifications

Brand

Mersen

Fuse Size

22 x 58mm

Current Rating

125A

Voltage Rating

690V ac

Number of Poles

N

Case Material

Polyamide

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mersen 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, N, 690V ac

P.O.A.

Mersen 125A Rail Mount Fuse Holder for 22 x 58mm Fuse, N, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Mersen

Fuse Size

22 x 58mm

Current Rating

125A

Voltage Rating

690V ac

Number of Poles

N

Case Material

Polyamide

You may be interested in