Technical Document
Specifications
Brand
MK ElectricCurrent Rating
10A
Number of Poles
1
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Sentry
Circuit Breaker Type
RCBO
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
AC
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
18mm
Standards Met
BS 7671, BS EN 61009-1, EN 50022
Overall Width
76mm
Overall Depth
118mm
Breaking Capacity at Maximum Voltage Rating
6 kA
Overall Dimensions
18 x 76 x 118mm
Country of Origin
China
Product details
RCBO - Type C
Professional range of MK Electric Type C RCBOs. Featuring a solid neutral type single pole RCBO in one module format. The RCBOs are a combination of Type B MCBs and an RCD which allows both overcurrent protection and earth fault current protection. The RCBOs can be locked in either the ON or OFF position without affecting the ability of the trip mechanism to operate.
Features and Benefits
Single module
Overcurrent and earth fault protection and detection
Tunnel type terminals
Positive contact status indication
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MK ElectricCurrent Rating
10A
Number of Poles
1
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Sentry
Circuit Breaker Type
RCBO
Rated AC Voltage
230V
Mounting Style
DIN Rail Mount
Earth Leakage Protection Type
AC
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Screw
Overall Length
18mm
Standards Met
BS 7671, BS EN 61009-1, EN 50022
Overall Width
76mm
Overall Depth
118mm
Breaking Capacity at Maximum Voltage Rating
6 kA
Overall Dimensions
18 x 76 x 118mm
Country of Origin
China
Product details
RCBO - Type C
Professional range of MK Electric Type C RCBOs. Featuring a solid neutral type single pole RCBO in one module format. The RCBOs are a combination of Type B MCBs and an RCD which allows both overcurrent protection and earth fault current protection. The RCBOs can be locked in either the ON or OFF position without affecting the ability of the trip mechanism to operate.
Features and Benefits
Single module
Overcurrent and earth fault protection and detection
Tunnel type terminals
Positive contact status indication
MK Series Incoming & Outgoing Devices
These devices complement our range of MK Series enclosures.