MK Electric RCBO, 20A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, Sentry Range

RS Stock No.: 146-2676Brand: MK ElectricManufacturers Part No.: 8935S
brand-logo
View all in Home

Technical Document

Specifications

Current Rating

20A

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

Sentry

Circuit Breaker Type

RCBO

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Overall Width

76mm

Overall Depth

118mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

18 x 76 x 118mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

18mm

Standards Met

BS 7671, BS EN 61009-1, EN 50022

Country of Origin

China

Product details

RCBO - Type C

Professional range of MK Electric Type C RCBOs. Featuring a solid neutral type single pole RCBO in one module format. The RCBOs are a combination of Type B MCBs and an RCD which allows both overcurrent protection and earth fault current protection. The RCBOs can be locked in either the ON or OFF position without affecting the ability of the trip mechanism to operate.

Features and Benefits

Single module
Overcurrent and earth fault protection and detection
Tunnel type terminals
Positive contact status indication

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MK Electric RCBO, 20A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, Sentry Range

P.O.A.

MK Electric RCBO, 20A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type C, Sentry Range
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

20A

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

Sentry

Circuit Breaker Type

RCBO

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Earth Leakage Protection Type

AC

Overall Width

76mm

Overall Depth

118mm

Breaking Capacity at Maximum Voltage Rating

6 kA

Overall Dimensions

18 x 76 x 118mm

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Overall Length

18mm

Standards Met

BS 7671, BS EN 61009-1, EN 50022

Country of Origin

China

Product details

RCBO - Type C

Professional range of MK Electric Type C RCBOs. Featuring a solid neutral type single pole RCBO in one module format. The RCBOs are a combination of Type B MCBs and an RCD which allows both overcurrent protection and earth fault current protection. The RCBOs can be locked in either the ON or OFF position without affecting the ability of the trip mechanism to operate.

Features and Benefits

Single module
Overcurrent and earth fault protection and detection
Tunnel type terminals
Positive contact status indication

MK Series Incoming & Outgoing Devices

These devices complement our range of MK Series enclosures.