Eaton PLSM MCB Mini Circuit Breaker, 3P, 40A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

RS Stock No.: 533-7773Brand: MoellerManufacturers Part No.: PLSM-C40/3
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Moeller

Number of Poles

3P

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Width

52.5mm

Length

80mm

Depth

69.5mm

Product details

PLSM Miniature Circuit Breakers

DIN rail mounting miniature circuit breakers available in single, double and triple pole with type C characteristics to standard IEC/EN 60898.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Voltage rating - 230/400Vac 50-60Hz, 48Vdc (per pole)
≥4mm distance between contacts
IP20 rating
Clear indication of contact position via front switch toggle
Upper and lower open mouthed/lift terminals
High selectivity between MCB and back-up fuse due to low let through energy
Compatible with standard busbar

Standards

IEC/EN 60898

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker, 3P, 40A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker, 3P, 40A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Moeller

Number of Poles

3P

Current Rating

40A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Width

52.5mm

Length

80mm

Depth

69.5mm

Product details

PLSM Miniature Circuit Breakers

DIN rail mounting miniature circuit breakers available in single, double and triple pole with type C characteristics to standard IEC/EN 60898.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Voltage rating - 230/400Vac 50-60Hz, 48Vdc (per pole)
≥4mm distance between contacts
IP20 rating
Clear indication of contact position via front switch toggle
Upper and lower open mouthed/lift terminals
High selectivity between MCB and back-up fuse due to low let through energy
Compatible with standard busbar

Standards

IEC/EN 60898

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more