Molex FCT 9 Way Right Angle PCB D-sub Connector Socket

RS Stock No.: 183-7642Brand: MolexManufacturers Part No.: 1727040061
View all in D Sub Connectors

Technical Document

Specifications

Brand

Molex

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Housing Material

PC

Series

FCT

Series Number

172704

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Molex FCT 9 Way Right Angle PCB D-sub Connector Socket

P.O.A.

Molex FCT 9 Way Right Angle PCB D-sub Connector Socket
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Housing Material

PC

Series

FCT

Series Number

172704