Technical Document
Specifications
Brand
MPRWheel Diameter
160mm
Wheel Width
42mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
400daN
Tyre Material
Rubber
Hub Material
Polyamide
Features
Abrasion Resistant, Low Starting Resistance, Non-Marking
Hub Bearing Type
Roller Bearing
Bore Length
60mm
Stock information temporarily unavailable.
P.O.A.
MPR Rubber Abrasion Resistant, Low Starting Resistance, Non-Marking Tyred Wheel, 400daN
1
P.O.A.
MPR Rubber Abrasion Resistant, Low Starting Resistance, Non-Marking Tyred Wheel, 400daN
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MPRWheel Diameter
160mm
Wheel Width
42mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
400daN
Tyre Material
Rubber
Hub Material
Polyamide
Features
Abrasion Resistant, Low Starting Resistance, Non-Marking
Hub Bearing Type
Roller Bearing
Bore Length
60mm