Mueller Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black

RS Stock No.: 714-8196Brand: MuellerManufacturers Part No.: BU-20434-0
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Brand

Mueller

Current Rating

15A

Jaw Opening

25mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black

Insulation Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Mueller Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black

P.O.A.

Mueller Crocodile Clip, Nickel-Plated Steel Contact, 15A, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Mueller

Current Rating

15A

Jaw Opening

25mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black

Insulation Material

Nylon

Country of Origin

China