Murata Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

RS Stock No.: 166-9502Brand: MurataManufacturers Part No.: PRF18BB471QB1RB
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Murata

Series

PRF

Temperature Coefficient Type

PTC

Resistance @ 25 °C

470Ω

Tolerance

±50%

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-20°C

Dimensions

1.6 x 0.8 x 0.8mm

Country of Origin

Japan

Product details

0603 PRF Series Overheat Sensing

Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm

P.O.A.

Murata Thermistor, 470Ω Resistance, PTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Murata

Series

PRF

Temperature Coefficient Type

PTC

Resistance @ 25 °C

470Ω

Tolerance

±50%

Package/Case

0603 (1608M)

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-20°C

Dimensions

1.6 x 0.8 x 0.8mm

Country of Origin

Japan

Product details

0603 PRF Series Overheat Sensing

Overheat sensing for power transistors, power ,diodes and power ICs in hybrid circuits.

Excellent thermal response
Solid-state construction provides excellent mechanical vibration and impact resistance
Contactless operation provides noiseless operation
Dimensions LxWxT 1.60 x 0.80 x0.80mm