26 Telecom Cable, 7/34, Silver Sheath, 100m

RS Stock No.: 365-228Brand: NEUTRAL
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

NEUTRAL

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/34

American Wire Gauge

26

Conductor Material

Bare Copper

Number of Pairs

4

Sheath Colour

Silver

Voltage Rating

150 V

Number of Strands

7

Outer Diameter

2.29mm

Cable Shape

Multicore

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

26 Telecom Cable, 7/34, Silver Sheath, 100m

P.O.A.

26 Telecom Cable, 7/34, Silver Sheath, 100m
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Outer Sheath Material

PVC

Reel Length

100m

Core Strands

7/34

American Wire Gauge

26

Conductor Material

Bare Copper

Number of Pairs

4

Sheath Colour

Silver

Voltage Rating

150 V

Number of Strands

7

Outer Diameter

2.29mm

Cable Shape

Multicore

You may be interested in