Timing Belt Pulley, Cast Iron 30mm Belt Width x 8mm Pitch, 40 Tooth

RS Stock No.: 679-678Brand: NEUTRALManufacturers Part No.: 40-8M-30 1615
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

40

Pitch

8mm

To Suit Belt Width

30mm

Material

Cast Iron

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper

Stock information temporarily unavailable.

P.O.A.

Timing Belt Pulley, Cast Iron 30mm Belt Width x 8mm Pitch, 40 Tooth

P.O.A.

Timing Belt Pulley, Cast Iron 30mm Belt Width x 8mm Pitch, 40 Tooth
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

40

Pitch

8mm

To Suit Belt Width

30mm

Material

Cast Iron

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper