Technical Document
Specifications
Brand
NexansCross Sectional Area
0.34 mm²
Sheath Colour
Brown
Cable Shape
Single Core
Core Strands
7/0.25 mm
Length
250m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.45mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Annealed Tinned Copper
Series
KY30
Shield Type
Unshielded
Size of Strands
0.25 mm
Number of Strands
7
Country of Origin
France
Product details
KY30 type cable wires - 250 V
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.
Features and Benefits
Low shrinkage upon contact with a soldering iron
Stranded annealed tinned copper wires
Flexible cable
RoHS
Standards
NFC 32070 / C2
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
NexansCross Sectional Area
0.34 mm²
Sheath Colour
Brown
Cable Shape
Single Core
Core Strands
7/0.25 mm
Length
250m
Insulation material
PVC
Voltage Rating
250 V
Outer Diameter
1.45mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Annealed Tinned Copper
Series
KY30
Shield Type
Unshielded
Size of Strands
0.25 mm
Number of Strands
7
Country of Origin
France
Product details
KY30 type cable wires - 250 V
KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.
Features and Benefits
Low shrinkage upon contact with a soldering iron
Stranded annealed tinned copper wires
Flexible cable
RoHS
Standards
NFC 32070 / C2