Technical Document
Specifications
Brand
NexansCross Sectional Area
1.34 mm²
Sheath Colour
White
Cable Shape
Single Core
Core Strands
19/0.3 mm
Length
100m
Insulation material
PVC
Voltage Rating
750 V
Outer Diameter
3mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Annealed Tinned Copper
Series
KY33
Shield Type
Unshielded
Size of Strands
0.3 mm
Number of Strands
19
Country of Origin
France
Product details
KY33 type cable wires - 750 V
These multi-strand cable wires are designed for internal cabling of electronic equipment.
Features and Benefits
Stranded annealed tinned copper wires
Flexible cable
RoHS
Single Core
Standards
NFC 32070 / C1, NF C 93-521
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexansCross Sectional Area
1.34 mm²
Sheath Colour
White
Cable Shape
Single Core
Core Strands
19/0.3 mm
Length
100m
Insulation material
PVC
Voltage Rating
750 V
Outer Diameter
3mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Conductor Material
Annealed Tinned Copper
Series
KY33
Shield Type
Unshielded
Size of Strands
0.3 mm
Number of Strands
19
Country of Origin
France
Product details
KY33 type cable wires - 750 V
These multi-strand cable wires are designed for internal cabling of electronic equipment.
Features and Benefits
Stranded annealed tinned copper wires
Flexible cable
RoHS
Single Core
Standards
NFC 32070 / C1, NF C 93-521