Nexans KY30 Series Yellow 0.6 mm² Equipment Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation, 10038050

RS Stock No.: 192-4036Brand: NexansManufacturers Part No.: 10038050
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.6 mm²

Sheath Colour

Yellow

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.9mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

France

Product details

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Features and Benefits

• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS

Standards

NFC 32070 / C2

Stock information temporarily unavailable.

P.O.A.

Nexans KY30 Series Yellow 0.6 mm² Equipment Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation, 10038050

P.O.A.

Nexans KY30 Series Yellow 0.6 mm² Equipment Wire, 20 AWG, 19/0.2 mm, 100m, PVC Insulation, 10038050
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.6 mm²

Sheath Colour

Yellow

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

19/0.2 mm

Length

100m

Insulation material

PVC

Voltage Rating

250 V

Outer Diameter

1.9mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Conductor Material

Annealed Tinned Copper

Series

KY30

Shield Type

Unshielded

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

France

Product details

KY30 type cable wires - 250 V

KY30 multi-strand cable wires are essentially designed for internal wiring of electronic equipment.

Features and Benefits

• Low shrinkage upon contact with a soldering iron
• Stranded annealed tinned copper wires
• Flexible cable
• RoHS

Standards

NFC 32070 / C2