Nexans KU01 Series White 0.6 mm² Equipment Wire, 19 AWG, 19/0.2 mm, ETFE Insulation, 10132138

RS Stock No.: 787-9816Brand: NexansManufacturers Part No.: 10132138
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.6 mm²

Sheath Colour

White

Cable Shape

Multicore

American Wire Gauge

19 AWG

Core Strands

19/0.2 mm

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

1.53mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Series

KU01

Shield Type

None

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

France

Product details

KU - Unscreened Hook-Up Wires- 600 Volts

Flexible hook-up wires designed primarily for internal wiring in electronic equipment. Flame and fire retardant.

Standards

NF C 93-524

Stock information temporarily unavailable.

P.O.A.

Nexans KU01 Series White 0.6 mm² Equipment Wire, 19 AWG, 19/0.2 mm, ETFE Insulation, 10132138

P.O.A.

Nexans KU01 Series White 0.6 mm² Equipment Wire, 19 AWG, 19/0.2 mm, ETFE Insulation, 10132138
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nexans

Cross Sectional Area

0.6 mm²

Sheath Colour

White

Cable Shape

Multicore

American Wire Gauge

19 AWG

Core Strands

19/0.2 mm

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

1.53mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

RoHS Compliant

Series

KU01

Shield Type

None

Size of Strands

0.2 mm

Number of Strands

19

Country of Origin

France

Product details

KU - Unscreened Hook-Up Wires- 600 Volts

Flexible hook-up wires designed primarily for internal wiring in electronic equipment. Flame and fire retardant.

Standards

NF C 93-524