Nichicon 470μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J471MHD6

RS Stock No.: 851-5412Brand: NichiconManufacturers Part No.: UPW1J471MHD6
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Series

PW

Ripple Current

2090mArms

Leakage Current

888.3 μA

Tolerance

±20%

Product details

Nichicon PW Series Capacitors

Nichicon PW series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PW series is highly reliable with a lifetime rating of up to 8000 hours.

Features & Benefits:

High reliability
High ripple current
Long life up to 8000 hours
Compliant to the RoHS directive (2002/95/EC)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Nichicon 470μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J471MHD6

P.O.A.

Nichicon 470μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J471MHD6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

470µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

12.5 x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

7000h

Series

PW

Ripple Current

2090mArms

Leakage Current

888.3 μA

Tolerance

±20%

Product details

Nichicon PW Series Capacitors

Nichicon PW series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The PW series is highly reliable with a lifetime rating of up to 8000 hours.

Features & Benefits:

High reliability
High ripple current
Long life up to 8000 hours
Compliant to the RoHS directive (2002/95/EC)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in