Cam Follower Cam Follower KR16F, 6mm ID, 16mm OD
Technical Document
Specifications
Brand
NTNRoller Diameter
16mm
Roller Length
11mm
Type
Cam Follower
Bore Size
6mm
Static Load Rating
4.2kN
Country of Origin
Japan
P.O.A.
Cam Follower Cam Follower KR16F, 6mm ID, 16mm OD
1
P.O.A.
Cam Follower Cam Follower KR16F, 6mm ID, 16mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NTNRoller Diameter
16mm
Roller Length
11mm
Type
Cam Follower
Bore Size
6mm
Static Load Rating
4.2kN
Country of Origin
Japan