Technical Document
Specifications
Brand
ON SemiconductorPackage Type
TSSOP
Logic Function
Shift Register
Logic Family
VHC
Mounting Type
Surface Mount
Operation Mode
Serial to Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 4.4 x 0.9mm
Length
5mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
0.9mm
Triggering Type
Positive Edge
Product details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS
74VHC Family
Stock information temporarily unavailable.
Please check again later.
P.O.A.
47
P.O.A.
47
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
ON SemiconductorPackage Type
TSSOP
Logic Function
Shift Register
Logic Family
VHC
Mounting Type
Surface Mount
Operation Mode
Serial to Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
5 x 4.4 x 0.9mm
Length
5mm
Width
4.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Height
0.9mm
Triggering Type
Positive Edge
Product details
74VHC Family, Fairchild Semiconductors
Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS