onsemi BD680AS PNP Darlington Pair, -4 A 80 V HFE:750, 3-Pin TO-126

RS Stock No.: 806-7111Brand: ON SemiconductorManufacturers Part No.: BD680ASTU
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-4 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

-5 V

Package Type

TO-126

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

-80 V

Maximum Collector Emitter Saturation Voltage

-2.8 V

Maximum Collector Cut-off Current

-500µA

Maximum Power Dissipation

14 W

Maximum Operating Temperature

+150 °C

Length

8mm

Height

11mm

Width

3.25mm

Dimensions

8 x 3.25 x 11mm

Product details

Darlington PNP Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi BD680AS PNP Darlington Pair, -4 A 80 V HFE:750, 3-Pin TO-126

P.O.A.

onsemi BD680AS PNP Darlington Pair, -4 A 80 V HFE:750, 3-Pin TO-126
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum Continuous Collector Current

-4 A

Maximum Collector Emitter Voltage

80 V

Maximum Emitter Base Voltage

-5 V

Package Type

TO-126

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

-80 V

Maximum Collector Emitter Saturation Voltage

-2.8 V

Maximum Collector Cut-off Current

-500µA

Maximum Power Dissipation

14 W

Maximum Operating Temperature

+150 °C

Length

8mm

Height

11mm

Width

3.25mm

Dimensions

8 x 3.25 x 11mm

Product details

Darlington PNP Transistors, Fairchild Semiconductor

Bipolar Transistors, Fairchild Semiconductor

Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more