onsemi, FAN53600AUC33X Switching Regulator, 1-Channel 600mA 6-Pin, WLCSP

RS Stock No.: 865-1044Brand: ON SemiconductorManufacturers Part No.: FAN53600AUC33X
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

3.3 MHz

Pin Count

6

Package Type

WLCSP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

0.86mm

Height

0.378mm

Width

1.16mm

Dimensions

0.86 x 1.16 x 0.378mm

Country of Origin

United States

Product details

Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi, FAN53600AUC33X Switching Regulator, 1-Channel 600mA 6-Pin, WLCSP
Select packaging type

P.O.A.

onsemi, FAN53600AUC33X Switching Regulator, 1-Channel 600mA 6-Pin, WLCSP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

600mA

Maximum Output Voltage

3.3 V

Regulator Function

Step Down

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

3.3 MHz

Pin Count

6

Package Type

WLCSP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

0.86mm

Height

0.378mm

Width

1.16mm

Dimensions

0.86 x 1.16 x 0.378mm

Country of Origin

United States

Product details

Step-down Regulators, Synchronous (Integrated Switch), Fairchild Semiconductor

Non-Isolated DC/DC Converters, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more