onsemi FAN7385MX, MOSFET 2, 350 mA, 650 mA, 20V 14-Pin, SOP

RS Stock No.: 809-5031Brand: ON SemiconductorManufacturers Part No.: FAN7385MX
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Output Current

350 mA, 650 mA

Supply Voltage

20V

Pin Count

14

Package Type

SOP

Number of Outputs

2

Topology

High Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Product details

High-Side MOSFET Drivers, Fairchild Semiconductor

MOSFET & IGBT Drivers, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi FAN7385MX, MOSFET 2, 350 mA, 650 mA, 20V 14-Pin, SOP
Select packaging type

P.O.A.

onsemi FAN7385MX, MOSFET 2, 350 mA, 650 mA, 20V 14-Pin, SOP
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Current

350 mA, 650 mA

Supply Voltage

20V

Pin Count

14

Package Type

SOP

Number of Outputs

2

Topology

High Side

High and Low Sides Dependency

Independent

Number of Drivers

2

Bridge Type

Half Bridge

Polarity

Inverting

Mounting Type

Surface Mount

Product details

High-Side MOSFET Drivers, Fairchild Semiconductor

MOSFET & IGBT Drivers, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more