FSA1256L8X ON Semiconductor, Analogue Switch Dual SPST, 1.65 → 5.5 V, 8-Pin MicroPak

RS Stock No.: 807-5948Brand: ON SemiconductorManufacturers Part No.: FSA1256L8X
brand-logo

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

MicroPak

Pin Count

8

Dimensions

1.6 x 1.6 x 0.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

FSA1256L8X ON Semiconductor, Analogue Switch Dual SPST, 1.65 → 5.5 V, 8-Pin MicroPak
Select packaging type

P.O.A.

FSA1256L8X ON Semiconductor, Analogue Switch Dual SPST, 1.65 → 5.5 V, 8-Pin MicroPak
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

MicroPak

Pin Count

8

Dimensions

1.6 x 1.6 x 0.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches, Fairchild Semiconductor

Switches and Multiplexers, Fairchild Semiconductor

Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more