Technical Document
Specifications
Brand
ON SemiconductorDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
21.5V
Minimum Breakdown Voltage
13.6V
Mounting Type
Surface Mount
Package Type
UDFN
Pin Count
6
Maximum Peak Pulse Current
100A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
1.8 x 2 x 0.5mm
Maximum Operating Temperature
+125 °C
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Height
0.5mm
Width
2mm
Length
1.8mm
Working Voltage
13.5V
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
ON SemiconductorDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
21.5V
Minimum Breakdown Voltage
13.6V
Mounting Type
Surface Mount
Package Type
UDFN
Pin Count
6
Maximum Peak Pulse Current
100A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
1.8 x 2 x 0.5mm
Maximum Operating Temperature
+125 °C
Test Current
1mA
Maximum Reverse Leakage Current
1µA
Height
0.5mm
Width
2mm
Length
1.8mm
Working Voltage
13.5V