Osram Opto2.8 V White LED Top LED SMD, SFH 4273

RS Stock No.: 654-8687Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 4273
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

Top LED

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

1 mW/sr

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dimensions

3.4 x 3mm

You may be interested in
ams OSRAM2 V Red LED PLCC 2  SMD, TOPLED LS T676-P2S1-1
P.O.A.Each (In a Pack of 25) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Osram Opto2.8 V White LED Top LED SMD, SFH 4273

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Osram Opto2.8 V White LED Top LED SMD, SFH 4273
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ams OSRAM2 V Red LED PLCC 2  SMD, TOPLED LS T676-P2S1-1
P.O.A.Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

LED Colours

White

Package Type

Top LED

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

1 mW/sr

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dimensions

3.4 x 3mm

You may be interested in
ams OSRAM2 V Red LED PLCC 2  SMD, TOPLED LS T676-P2S1-1
P.O.A.Each (In a Pack of 25) (Exc. Vat)