Osram E27 LED GLS Bulb 4 W(40W), Warm White, Bulb shape

RS Stock No.: 902-6739Brand: OsramManufacturers Part No.: PRFCLA40 4W/827 220-240V FIL E27
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

4 W

Incandescent Equivalent Wattage

40W

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

105 mm

Life Hours

15000h

Viewing Angle

Up to 300°

Colour Rendering

80

Product details

Osram Parathom RF Classic A Retrofit LED Fliament Lamps

Osram Parathom RF Classic are professional retrofit clear GLS style lamps with an innovative LED filament Perfect for decorative installations and general illumination. These Parathom RF GLS LED filament lamps have design, dimensions and luminous flux comparable to an incandescent or halogen lamp.

Clear GLS traditional style lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Extremely long life up to 15000 hours
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
300° Beam angle
Can be easily fitted instead of ordinary light bulbs
Lower thermal output compared to traditional incandescent lamps
Correct operation even at low temperatures
Mercury free
Non dimmable

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Osram E27 LED GLS Bulb 4 W(40W), Warm White, Bulb shape

P.O.A.

Osram E27 LED GLS Bulb 4 W(40W), Warm White, Bulb shape
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Osram

Lamp Base

E27

Wattage

4 W

Incandescent Equivalent Wattage

40W

Lamp Shape

Bulb

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

470 lm

Length

105 mm

Life Hours

15000h

Viewing Angle

Up to 300°

Colour Rendering

80

Product details

Osram Parathom RF Classic A Retrofit LED Fliament Lamps

Osram Parathom RF Classic are professional retrofit clear GLS style lamps with an innovative LED filament Perfect for decorative installations and general illumination. These Parathom RF GLS LED filament lamps have design, dimensions and luminous flux comparable to an incandescent or halogen lamp.

Clear GLS traditional style lamps with innovative LED "filament" technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Very low energy consumption
Extremely long life up to 15000 hours
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
300° Beam angle
Can be easily fitted instead of ordinary light bulbs
Lower thermal output compared to traditional incandescent lamps
Correct operation even at low temperatures
Mercury free
Non dimmable

You may be interested in