Technical Document
Specifications
Brand
PanasonicCapacitance
330pF
Voltage
16V dc
Mounting Type
Surface Mount
Tolerance
±5%
Series
ECHU(X)
Dielectric
PPS
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
Package/Case
0603 (1608M)
Maximum Operating Temperature
+125°C
Product details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
25
P.O.A.
25
Technical Document
Specifications
Brand
PanasonicCapacitance
330pF
Voltage
16V dc
Mounting Type
Surface Mount
Tolerance
±5%
Series
ECHU(X)
Dielectric
PPS
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
Package/Case
0603 (1608M)
Maximum Operating Temperature
+125°C
Product details
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.