Panasonic 15 μH ±20% Ferrite Leaded Inductor, 5.9A Idc, 21mΩ Rdc, ELC18B

RS Stock No.: 166-6935Brand: PanasonicManufacturers Part No.: ELC18B150L
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

15 μH

Maximum dc Current

5.9A

Mounting Type

Radial

Maximum DC Resistance

21mΩ

Tolerance

±20%

Diameter

18mm

Length

20mm

Depth

18mm

Height

27mm

Dimensions

18 (Dia.) x 27mm

Core Material

Ferrite

Lead Pitch

7.5mm

Series

ELC18B

Terminal Type

PC Pin

Lead Diameter

1mm

Country of Origin

Indonesia

Product details

Panasonic ELC18B Series Radial Choke Coils

ELC18B choke coils from Panasonic are high performance pin terminal inductors.

Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 15 μH ±20% Ferrite Leaded Inductor, 5.9A Idc, 21mΩ Rdc, ELC18B

P.O.A.

Panasonic 15 μH ±20% Ferrite Leaded Inductor, 5.9A Idc, 21mΩ Rdc, ELC18B
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

15 μH

Maximum dc Current

5.9A

Mounting Type

Radial

Maximum DC Resistance

21mΩ

Tolerance

±20%

Diameter

18mm

Length

20mm

Depth

18mm

Height

27mm

Dimensions

18 (Dia.) x 27mm

Core Material

Ferrite

Lead Pitch

7.5mm

Series

ELC18B

Terminal Type

PC Pin

Lead Diameter

1mm

Country of Origin

Indonesia

Product details

Panasonic ELC18B Series Radial Choke Coils

ELC18B choke coils from Panasonic are high performance pin terminal inductors.

Compact size
Magnetically shielded
High Bm and high -μ ferrite core
Wide inductor range

Applications

Typical applications for these choke coils include home appliances, fax machines, PCs, audio, CTV and VTR.

Panasonic Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more