Panasonic 22Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ220

RS Stock No.: 747-3256Brand: PanasonicManufacturers Part No.: ERG1SJ220
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

22Ω

Power Rating

1W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Panasonic 22Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ220

P.O.A.

Panasonic 22Ω Metal Oxide Through Hole Fixed Resistor 1W ±5% ERG1SJ220
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

22Ω

Power Rating

1W

Tolerance

±5%

Technology

Metal Oxide

Series

ERG

Temperature Coefficient

±350ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

Axial - 0.5W - 5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in