Technical Document
Specifications
Brand
PanoplySeries
Outdoor 2
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Type
Ankle Boots
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Heat, Oil, Penetration, Shock
Safety Rating EN ISO 20345
S2
Anti-Slip
Yes
Upper Material
Nylon, Suede
Sole Material
Nitrile Rubber, PET on EVA, PUR
Country of Origin
China
Product details
Auribeau 2 Non-Metallic Boots
Split leather and nylon upper
Polyester lining
Removable preformed insole
Non metallic boots
For general use, outdoor or indoor works
Protective toe cap up to 200 joules and crushing risk max 1500daN
Punture proof sole
Antistatic properties
Energy absorbing heel
Slip resistant against smooth and oily floors
Outsole resistant to hot contact and fuel oil
Standards
S1 P SRC HRO, Class I, European directive 89/686, EN ISO 20344:2004 / A1:2007, EN ISO 20345:2004/ A1:2007
General Industrial Footwear
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
PanoplySeries
Outdoor 2
Gender
Men
Shoe Size EU
42
Shoe Size UK
8
Type
Ankle Boots
Colour
Beige
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Resistant To
Heat, Oil, Penetration, Shock
Safety Rating EN ISO 20345
S2
Anti-Slip
Yes
Upper Material
Nylon, Suede
Sole Material
Nitrile Rubber, PET on EVA, PUR
Country of Origin
China
Product details
Auribeau 2 Non-Metallic Boots
Split leather and nylon upper
Polyester lining
Removable preformed insole
Non metallic boots
For general use, outdoor or indoor works
Protective toe cap up to 200 joules and crushing risk max 1500daN
Punture proof sole
Antistatic properties
Energy absorbing heel
Slip resistant against smooth and oily floors
Outsole resistant to hot contact and fuel oil
Standards
S1 P SRC HRO, Class I, European directive 89/686, EN ISO 20344:2004 / A1:2007, EN ISO 20345:2004/ A1:2007