Parade 07HAPPY Unisex Grey Non Metal No Clogs for hospitals and medical institutions, UK 12, EU 46/47

RS Stock No.: 201-2912Brand: ParadeManufacturers Part No.: 07HAPPY 98 90 SABOTS TRAVAIL COULEUR GRIS PT46/47
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Parade

Series

07HAPPY

Gender

Unisex

Shoe Size EU

46/47

Shoe Size UK

12

Shoe Size US

13

Colour

Grey

Safety Toe

No

Safety Toe Type

Non Metal

ESD Safe

No

Closure Type

Flange

Penetration Resistant

No

Safety Rating EN ISO 20345

OB

Slip Resistance Rating

SRA

Upper Material

EVA

Shoe Size JP/CN

30.5

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parade 07HAPPY Unisex Grey Non Metal No Clogs for hospitals and medical institutions, UK 12, EU 46/47

P.O.A.

Parade 07HAPPY Unisex Grey Non Metal No Clogs for hospitals and medical institutions, UK 12, EU 46/47
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parade

Series

07HAPPY

Gender

Unisex

Shoe Size EU

46/47

Shoe Size UK

12

Shoe Size US

13

Colour

Grey

Safety Toe

No

Safety Toe Type

Non Metal

ESD Safe

No

Closure Type

Flange

Penetration Resistant

No

Safety Rating EN ISO 20345

OB

Slip Resistance Rating

SRA

Upper Material

EVA

Shoe Size JP/CN

30.5

Country of Origin

China