Parker 5/2 Pneumatic Control Valve - Pilot/Spring G 1/4 PVL Series

RS Stock No.: 389-6056Brand: ParkerManufacturers Part No.: PVL-C121608
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

PVL

Mounting Style

Block, DIN Rail

Number of Ports

5/2

Body Material

Plastic

Maximum Flow Rate

1800L/min

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G

Product details

PVL collector valves, 6 to 8 mm diameter

Compact and lightweight distributor system, suitable for high flows.
Connectors with integral trigger
Ø6 mm or Ø8 mm.
Choice of driver or solenoid operators.
15 mm high performance solenoid operators.
For mounting on DIN rail.

Warning

Coils and solenoid valve drivers are available separately. Valves with Ø6 and Ø8 mm openings cannot be used in the same valve unit.
Each unit must include a set of end plates.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Parker 5/2 Pneumatic Control Valve - Pilot/Spring G 1/4 PVL Series

P.O.A.

Parker 5/2 Pneumatic Control Valve - Pilot/Spring G 1/4 PVL Series
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Parker

Function

5/2

Connection Port Thread

G 1/4

Actuation Type

Pilot/Spring

Manufacturer Series

PVL

Mounting Style

Block, DIN Rail

Number of Ports

5/2

Body Material

Plastic

Maximum Flow Rate

1800L/min

Minimum Operating Pressure

2bar

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

10 bar

Thread Standard

G

Product details

PVL collector valves, 6 to 8 mm diameter

Compact and lightweight distributor system, suitable for high flows.
Connectors with integral trigger
Ø6 mm or Ø8 mm.
Choice of driver or solenoid operators.
15 mm high performance solenoid operators.
For mounting on DIN rail.

Warning

Coils and solenoid valve drivers are available separately. Valves with Ø6 and Ø8 mm openings cannot be used in the same valve unit.
Each unit must include a set of end plates.

You may be interested in