Phoenix Contact SF-ASD 16/ACCU Battery Charger For Lithium-Ion 1 Cell 3.6V with EU plug

RS Stock No.: 239-5099Brand: Phoenix ContactManufacturers Part No.: 1200297
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Chemistries Charged

Lithium-Ion

Output Voltage

3.6V

Number of Cells Charged

1

Plug Type

EU

Number of Batteries Charged

1

Batteries Included

No

Model Number

SF-ASD 16/ACCU

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SF-ASD 16/ACCU Battery Charger For Lithium-Ion 1 Cell 3.6V with EU plug

P.O.A.

Phoenix Contact SF-ASD 16/ACCU Battery Charger For Lithium-Ion 1 Cell 3.6V with EU plug
Stock information temporarily unavailable.

Technical Document

Specifications

Chemistries Charged

Lithium-Ion

Output Voltage

3.6V

Number of Cells Charged

1

Plug Type

EU

Number of Batteries Charged

1

Batteries Included

No

Model Number

SF-ASD 16/ACCU

Country of Origin

Taiwan, Province Of China