Phoenix Contact SAC-6P-100.0-PUR/0.25 Actuator/Sensor Cable, 6 Cores, 0.25 mm², 100m, Black Polyurethane PUR Sheath, 24

RS Stock No.: 853-1026Brand: Phoenix ContactManufacturers Part No.: 1550614
brand-logo
View all in Actuator/Sensor Cable

Technical Document

Specifications

Series

SAC-6P-100.0-PUR/0.25

Number of Cores

6

Cross Sectional Area

0.25 mm²

Length

100m

Sheath Colour

Black

American Wire Gauge

24 AWG

Sheath Material

Polyurethane PUR

Conductor Material

Bare Copper

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

78 Ω/km

Insulation material

PP

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SAC-6P-100.0-PUR/0.25 Actuator/Sensor Cable, 6 Cores, 0.25 mm², 100m, Black Polyurethane PUR Sheath, 24

P.O.A.

Phoenix Contact SAC-6P-100.0-PUR/0.25 Actuator/Sensor Cable, 6 Cores, 0.25 mm², 100m, Black Polyurethane PUR Sheath, 24
Stock information temporarily unavailable.

Technical Document

Specifications

Series

SAC-6P-100.0-PUR/0.25

Number of Cores

6

Cross Sectional Area

0.25 mm²

Length

100m

Sheath Colour

Black

American Wire Gauge

24 AWG

Sheath Material

Polyurethane PUR

Conductor Material

Bare Copper

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Resistance

78 Ω/km

Insulation material

PP

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Germany