Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
10mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
76A
Colour
Green
Voltage Rating
630 V
Series
KDS
Length
36.8mm
Material
Polyamide
Country of Origin
Germany
You may be interested in
Phoenix Contact KDS10 Series PCB Terminal Block, 1-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (Exc. Vat)
P.O.A.
Phoenix Contact KDS Series PCB Terminal Block, 1-Contact, 10mm Pitch, Through Hole Mount, Screw Termination
1
P.O.A.
Phoenix Contact KDS Series PCB Terminal Block, 1-Contact, 10mm Pitch, Through Hole Mount, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Phoenix Contact KDS10 Series PCB Terminal Block, 1-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Pitch
10mm
Mounting Type
Through Hole
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
76A
Colour
Green
Voltage Rating
630 V
Series
KDS
Length
36.8mm
Material
Polyamide
Country of Origin
Germany
You may be interested in
Phoenix Contact KDS10 Series PCB Terminal Block, 1-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw TerminationBrand: Phoenix Contact
P.O.A.Each (In a Pack of 5) (Exc. Vat)