Technical Document
Specifications
Brand
Phoenix ContactPole and Throw Configuration
16P
Series
RS20-US-S0251-0404-014H-001
Electrical Phase
1, 3
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
4
Terminal Type
Screw
Angle of Throw
60°
Length
91mm
Width
48mm
Depth
48mm
Actuator Type
Knob
Dimensions
91 x 48 x 48mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact, 16P 4 Position 60°, 690V ac, 20A, Knob Actuator
1
P.O.A.
Phoenix Contact, 16P 4 Position 60°, 690V ac, 20A, Knob Actuator
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Phoenix ContactPole and Throw Configuration
16P
Series
RS20-US-S0251-0404-014H-001
Electrical Phase
1, 3
Maximum Current
20A
Maximum Voltage
690V ac
Number of Positions
4
Terminal Type
Screw
Angle of Throw
60°
Length
91mm
Width
48mm
Depth
48mm
Actuator Type
Knob
Dimensions
91 x 48 x 48mm