Polymer Optics 216/180 LED Optic & Holder Kit, 50 °

RS Stock No.: 181-0691Brand: Polymer OpticsManufacturers Part No.: 216/180
brand-logo
View all in LED Optic & Holder Kits

Technical Document

Specifications

Viewing Angle

50 °

Dimensions

14.9 x 12.9 x 15.75mm

Clear or Diffused

Diffused

Height

15.75mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Polymer Optics 216/180 LED Optic & Holder Kit, 50 °

P.O.A.

Polymer Optics 216/180 LED Optic & Holder Kit, 50 °
Stock information temporarily unavailable.

Technical Document

Specifications

Viewing Angle

50 °

Dimensions

14.9 x 12.9 x 15.75mm

Clear or Diffused

Diffused

Height

15.75mm

Kit Contents

Lens, Lens Holder

Length

14.9mm

Width

12.9mm

Country of Origin

United Kingdom