Polymer Optics 340 LED Lens, 10 °

RS Stock No.: 181-0760Brand: Polymer OpticsManufacturers Part No.: 340
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Number of LEDs Per Lens

1

Viewing Angle

10 °

Dimensions

32.5 x 37.5 x 17.3mm

Clear or Diffused

Diffused

Height

17.3mm

Length

32.5mm

Width

37.5mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Polymer Optics 340 LED Lens, 10 °

P.O.A.

Polymer Optics 340 LED Lens, 10 °
Stock information temporarily unavailable.

Technical Document

Specifications

Number of LEDs Per Lens

1

Viewing Angle

10 °

Dimensions

32.5 x 37.5 x 17.3mm

Clear or Diffused

Diffused

Height

17.3mm

Length

32.5mm

Width

37.5mm

Country of Origin

United Kingdom