RND 10A T Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 491-219Brand: RNDManufacturers Part No.: RND 170-00017
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RND

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V

Body Material

Glass

Country of Origin

China

You may be interested in
RS PRO 10A T Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Stock information temporarily unavailable.

P.O.A.

RND 10A T Glass Cartridge Fuse, 5 x 20mm

P.O.A.

RND 10A T Glass Cartridge Fuse, 5 x 20mm

Stock information temporarily unavailable.

You may be interested in
RS PRO 10A T Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RND

Current Rating

10A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V

Body Material

Glass

Country of Origin

China

You may be interested in
RS PRO 10A T Ceramic Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (Exc. Vat)