Rocol Sapphire Premier Brng Grease, 4kg
Technical Document
Specifications
Brand
RocolGrease Type
Synthetic
Product Form
Paste
Package Type
Tin
Package Size
4 kg
NGLI Grade
2
Colour
Brown
Viscosity
48 (40°C) cSt, 8 (100°C) cSt
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C
Stock information temporarily unavailable.
P.O.A.
Rocol Sapphire Premier Brng Grease, 4kg
1
P.O.A.
Rocol Sapphire Premier Brng Grease, 4kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RocolGrease Type
Synthetic
Product Form
Paste
Package Type
Tin
Package Size
4 kg
NGLI Grade
2
Colour
Brown
Viscosity
48 (40°C) cSt, 8 (100°C) cSt
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-50°C