Technical Document
Specifications
Brand
RS ProBore
16 x 16mm
Length
54mm
Torque Rating
4.5Nm
Misalignment - Angular
15°
Misalignment - Axial
5.1mm
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
RS PRO, 16 x 16mm Bore, 54mm Length K Coupling
1
P.O.A.
RS PRO, 16 x 16mm Bore, 54mm Length K Coupling
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBore
16 x 16mm
Length
54mm
Torque Rating
4.5Nm
Misalignment - Angular
15°
Misalignment - Axial
5.1mm
Country of Origin
United States