FCI 75160 Series Straight PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)

RS Stock No.: 406-0652Brand: RS PROManufacturers Part No.: 75160-327-36
View all in PCB Headers

Technical Document

Specifications

Brand

RS Pro

Series

75160

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Voltage Rating

1 kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

FCI 75160 Series Straight PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)

P.O.A.

FCI 75160 Series Straight PCB Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

75160

Pitch

2.54mm

Number Of Contacts

36

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Contact Material

Phosphor Bronze

Current Rating

3A

Voltage Rating

1 kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more