RS PRO 11W Plug In Power Supply 18V dc Output, 600mA Output

RS Stock No.: 730-0329Brand: RS PROManufacturers Part No.: D48-18.0-0600UK
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

18V dc

Input Voltage

230V ac

Output Current

600mA

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

11W

Cable Length

1.8m

Efficiency

48%

MTBF

131400h

Depth

50mm

Minimum Temperature

0°C

Load Regulation

±32.6%

Type

Linear Power Supply

Width

58.2mm

Length

87.1mm

Country of Origin

China

You may be interested in

P.O.A.

RS PRO 11W Plug In Power Supply 18V dc Output, 600mA Output

P.O.A.

RS PRO 11W Plug In Power Supply 18V dc Output, 600mA Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

18V dc

Input Voltage

230V ac

Output Current

600mA

Maximum Temperature

+25°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

11W

Cable Length

1.8m

Efficiency

48%

MTBF

131400h

Depth

50mm

Minimum Temperature

0°C

Load Regulation

±32.6%

Type

Linear Power Supply

Width

58.2mm

Length

87.1mm

Country of Origin

China

You may be interested in