RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 21 x 19.9mm

RS Stock No.: 758-0935Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Dimensions

21 x 19.9mm

Thickness

0.06mm

Length

21mm

Width

19.9mm

Thermal Conductivity

1.5W/m·K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Yellow

Operating Temperature Range

-40 → +200 °C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 21 x 19.9mm

P.O.A.

RS PRO Thermal Conductive Pad, 0.06mm Thick, 1.5W/m·K, 21 x 19.9mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Dimensions

21 x 19.9mm

Thickness

0.06mm

Length

21mm

Width

19.9mm

Thermal Conductivity

1.5W/m·K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+200°C

Colour

Yellow

Operating Temperature Range

-40 → +200 °C

Country of Origin

Taiwan, Province Of China