RS PRO Isolated DC-DC Converter, 24V dc/ 700mA Output, 67 → 137 V dc Input, 20W, Chassis Mount, +70°C Max Temp
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Input Voltage Range
67 → 137 V dc
Power Rating
20W
Input Voltage Nominal
110 V dc
Output Current
700mA
Mounting Type
Chassis Mount
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
139.7mm
Width
63.7mm
Depth
55.4mm
Railway Approved
Yes
Load Regulation
±2%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Input Voltage Range
67 → 137 V dc
Power Rating
20W
Input Voltage Nominal
110 V dc
Output Current
700mA
Mounting Type
Chassis Mount
Number of Outputs
1
Isolation Voltage
1.5kV dc
Length
139.7mm
Width
63.7mm
Depth
55.4mm
Railway Approved
Yes
Load Regulation
±2%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+70°C
Country of Origin
United Kingdom