RS PRO 1 Door No Steel Dark Grey, Light Grey Storage Locker, 1800 mm x 450 mm x 450mm

RS Stock No.: 213-266Brand: RS PRO
brand-logo
View all in Lockers

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Dark Grey, Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 1 Door No Steel Dark Grey, Light Grey Storage Locker, 1800 mm x 450 mm x 450mm

P.O.A.

RS PRO 1 Door No Steel Dark Grey, Light Grey Storage Locker, 1800 mm x 450 mm x 450mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

450 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Dark Grey, Light Grey

Country of Origin

United Kingdom