RS PRO 4 Door Vented Blue Locker, 1800 mm x 300 mm x 300mm
RS Stock No.: 213-564Brand: RS PRO
Technical Document
Specifications
Brand
RS ProNumber Of Doors
4
External Height
1800 mm
External Width
300 mm
External Depth
300mm
Vented
Yes
Colour
Blue
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO 4 Door Vented Blue Locker, 1800 mm x 300 mm x 300mm
1
P.O.A.
RS PRO 4 Door Vented Blue Locker, 1800 mm x 300 mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Doors
4
External Height
1800 mm
External Width
300 mm
External Depth
300mm
Vented
Yes
Colour
Blue
Country of Origin
United Kingdom