RS PRO Grey 0.079 mm² Harsh Environment Wire, 28, 7/0.12 mm, 100m, PTFE Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.079 mm²
Sheath Colour
Grey
American Wire Gauge
28
Cable Shape
Wire/Single Core
Core Strands
7/0.12 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V ac
Outer Diameter
0.71mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Size of Strands
0.12 mm
Number of Strands
7
Country of Origin
China
P.O.A.
Each (Exc. Vat)
100
P.O.A.
Each (Exc. Vat)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.079 mm²
Sheath Colour
Grey
American Wire Gauge
28
Cable Shape
Wire/Single Core
Core Strands
7/0.12 mm
Length
100m
Insulation material
PTFE
Voltage Rating
300 V ac
Outer Diameter
0.71mm
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Standards Met
BS 3G 210:1996
Insulation Wall Thickness
0.15mm
Size of Strands
0.12 mm
Number of Strands
7
Country of Origin
China