RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female

RS Stock No.: 304-340Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Number Of Contacts

2, 2

Mounting Type

Cable Mount

Mounting Type

Cable, In-Line

Connector Size

SP29

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Screw

IP Rating

IP68

Current Rating

32A

Body Orientation

Straight

Voltage Rating

500 V

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Material

Brass

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

P.O.A.

RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female

P.O.A.

RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

2

Number Of Contacts

2, 2

Mounting Type

Cable Mount

Mounting Type

Cable, In-Line

Connector Size

SP29

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Screw

IP Rating

IP68

Current Rating

32A

Body Orientation

Straight

Voltage Rating

500 V

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Material

Brass

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China