RS PRO Orange 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, MPPE Insulation

RS Stock No.: 872-4511Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Orange

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

MPPE

Voltage Rating

600 V

Outer Diameter

1.12mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL11028

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.2mm

Size of Strands

0.16 mm

Number of Strands

11

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Orange 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, MPPE Insulation

P.O.A.

RS PRO Orange 0.2 mm² Hook Up Wire, 24 AWG, 11/0.16 mm, 100m, MPPE Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.2 mm²

Sheath Colour

Orange

American Wire Gauge

24 AWG

Core Strands

11/0.16 mm

Length

100m

Insulation material

MPPE

Voltage Rating

600 V

Outer Diameter

1.12mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

0°C

Conductor Material

Stranded Tinned Copper

Wire Style

UL11028

Standards Met

UL 1581, UL 758

Insulation Wall Thickness

0.2mm

Size of Strands

0.16 mm

Number of Strands

11

Country of Origin

China

You may be interested in