RS PRO Orange Hook Up Wire, 20 AWG, 26/0.16 mm, 100m, XLPVC Insulation

Technical Document
Specifications
Brand
RS ProSheath Colour
Orange
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
26/0.16 mm
Length
100m
Insulation material
XLPVC
Voltage Rating
150 V
Outer Diameter
1.46mm
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Wire Style
UL1429
Standards Met
UL 1581, UL 758
Fire Behaviour
Flame Retardant
Insulation Wall Thickness
0.3mm
Size of Strands
0.16 mm
Number of Strands
20
Country of Origin
China
Product details
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
Standards
UL758, UL1581,RoHS
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSheath Colour
Orange
American Wire Gauge
20 AWG
Cable Shape
Single Core
Core Strands
26/0.16 mm
Length
100m
Insulation material
XLPVC
Voltage Rating
150 V
Outer Diameter
1.46mm
Maximum Operating Temperature
+80°C
Conductor Material
Tinned Copper
Wire Style
UL1429
Standards Met
UL 1581, UL 758
Fire Behaviour
Flame Retardant
Insulation Wall Thickness
0.3mm
Size of Strands
0.16 mm
Number of Strands
20
Country of Origin
China
Product details
RS UL1429 Hook-up cable wire
UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.
Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation
Standards
UL758, UL1581,RoHS
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).